Part Details for M39030/6-06N by Cinch Connectivity Solutions
Overview of M39030/6-06N by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39030/6-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-M39030/6-06N-ND
|
DigiKey | CONN TERMINATR PLUG N TYPE 50OHM Min Qty: 4 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$567.0350 | Buy Now |
DISTI #
530-M39030/6-06N
|
Mouser Electronics | RF Terminators QPL TERM RoHS: Compliant | 2 |
|
$543.9000 / $572.7300 | Buy Now |
DISTI #
M39030/6-06N
|
Richardson RFPD | RF COAXIAL TERMINATION RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for M39030/6-06N
M39030/6-06N CAD Models
M39030/6-06N Part Data Attributes
|
M39030/6-06N
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M39030/6-06N
Cinch Connectivity Solutions
RF/Microwave Termination,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | N-M | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.176 |