Part Details for M39031 SL001 by Alpha Wire
Overview of M39031 SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39031 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6248
|
Newark | Ae C&c /1000 Ft |Alpha Wire M39031 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$916.2000 / $1,049.9500 | Buy Now |
DISTI #
M39031SL001-ND
|
DigiKey | CABLE 10COND 24AWG SHLD Min Qty: 1 Lead time: 3 Weeks Container: Spool |
1000 In Stock |
|
$0.8313 / $0.9224 | Buy Now |
DISTI #
602-39031-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 10 Conductor communication cables, Shielded, 1000 ft - Slate RoHS: Compliant | 0 |
|
$833.6500 / $881.5600 | Order Now |