Part Details for M39031 SL002 by Alpha Wire
Overview of M39031 SL002 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39031 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6249
|
Newark | Ae C&c /500 Ft |Alpha Wire M39031 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$503.3500 / $718.0100 | Buy Now |
DISTI #
M39031SL002-ND
|
DigiKey | CABLE 10 24AWG SLATE 152.4M Min Qty: 500 Lead time: 3 Weeks Container: Spool |
1000 In Stock |
|
$0.9201 | Buy Now |
DISTI #
602-M39031-500-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$477.2800 / $506.9700 | Order Now |