Part Details for M39031 SL005 by Alpha Wire
Overview of M39031 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39031 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AC8650
|
Newark | Shld Cable, 10Cond, 0.22Mm2, 30M, Cable Shielding:Shielded, No. Of Conductors:10Conductor, Wire Gauge:24Awg, Conductor Area Csa:0.22Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Jacket Color:Slate, Jacket Material:Pvc Rohs Compliant: Yes |Alpha Wire M39031 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 1 |
|
$89.8400 | Buy Now |
DISTI #
M39031SL005-ND
|
DigiKey | CABLE 10COND 24AWG SHLD 100' Min Qty: 1 Lead time: 3 Weeks Container: Spool |
7 In Stock |
|
$94.9170 / $111.0400 | Buy Now |
DISTI #
602-M39031-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 5 |
|
$94.9100 / $111.0400 | Buy Now |
DISTI #
71177724
|
RS | Multiconductor Cable,10C,24AWG, Foil Shield, Slate | Alpha Wire M39031 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$99.9400 / $111.0400 | Buy Now |
DISTI #
81418919
|
Verical | Multi-Conductor Cable Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$125.7760 | Buy Now |