Part Details for M39032 SL005 by Alpha Wire
Overview of M39032 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39032 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6253
|
Newark | Ae C&c /100 Ft Rohs Compliant: Yes |Alpha Wire M39032 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$162.8300 / $262.6600 | Buy Now |
DISTI #
3937-M39032SL005-ND
|
DigiKey | CABLE 15COND 24AWG SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$332.4500 | Buy Now |
DISTI #
M39032SL005-ND
|
DigiKey | CABLE 15COND 24AWG SHLD 100' Min Qty: 1 Lead time: 7 Weeks Container: Spool |
5 In Stock |
|
$147.7260 / $163.0200 | Buy Now |
DISTI #
602-M39032-100-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG 15 Conductor communication cables, Foil, 100 ft - Slate RoHS: Compliant | 0 |
|
$147.7200 / $162.9700 | Order Now |
DISTI #
71177725
|
RS | Multiconductor Cable,15C,24AWG, Foil Shield, Slate | Alpha Wire M39032 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$164.6500 | RFQ |