Part Details for M39056 BK005 by Alpha Wire
Overview of M39056 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39056 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6325
|
Newark | Ae Tray Cable/100 Ft |Alpha Wire M39056 BK005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$124.9200 / $156.8300 | Buy Now |
DISTI #
M39056BK005-ND
|
DigiKey | CABLE 2COND 18AWG BLACK Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1333 | Buy Now |
DISTI #
602-M39056-100-02
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 100 FT SPOOL BLACK RoHS: Compliant | 0 |
|
$122.4700 / $123.8100 | Order Now |
DISTI #
73597925
|
RS | Multi-Conductor Tray Cable, 18Awg/2C, Unshielded, 600V, PVC Nylon Black | Alpha Wire M39056 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$130.8700 / $137.7600 | RFQ |
Part Details for M39056 BK005
M39056 BK005 CAD Models
M39056 BK005 Part Data Attributes
|
M39056 BK005
Alpha Wire
Buy Now
|
Compare Parts:
M39056 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |