Part Details for M3906 BK005 by Alpha Wire
Overview of M3906 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3906 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6340
|
Newark | Ae Tray Cable /100 Ft |Alpha Wire M3906 BK005 RoHS: Not Compliant Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$577.3000 | Buy Now |
DISTI #
3937-M3906BK005-ND
|
DigiKey | CABLE 6COND 10AWG BLACK 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$1,178.6900 | Buy Now |
DISTI #
M3906BK005-ND
|
DigiKey | CABLE 6COND 10AWG BLACK 100' Min Qty: 1 Lead time: 6 Weeks Container: Spool |
14 In Stock |
|
$329.2800 / $340.3300 | Buy Now |
DISTI #
602-M3906-100-02
|
Mouser Electronics | Multi-Conductor Cables 10 AWG 6 Conductor Unshielded 600V PVC/Nylon, PVC 100 ft Spool - Black RoHS: Compliant | 0 |
|
$522.8800 | Order Now |
DISTI #
73597937
|
RS | Multi-Conductor Tray Cable, 10Awg/6C, Unshielded, 600V, PVC Nylon Black | Alpha Wire M3906 BK005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$573.0800 | RFQ |
Part Details for M3906 BK005
M3906 BK005 CAD Models
M3906 BK005 Part Data Attributes
|
M3906 BK005
Alpha Wire
Buy Now
|
Compare Parts:
M3906 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |