There are no models available for this part yet.
Overview of M39079 SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M39079 SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R0251
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M39079 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,510.1600 / $1,615.7600 | Buy Now | |
DISTI #
3937-M39079SL001-ND
|
DigiKey | CABLE 2COND 14AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,953.9800 | Buy Now | |
DISTI #
M39079SL001-ND
|
DigiKey | CABLE 2COND 14AWG SLATE Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.3127 | Buy Now | |
DISTI #
602-M39079-1000-09
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 2 Conductor Unshielded 300V PVC, PVC 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,315.0100 / $1,392.1000 | Order Now | |
DISTI #
73597962
|
RS | Multi-Conductor Tray Cable, 14Awg/2C TC, Unshielded, UL, PVC Slate | Alpha Wire M39079 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,436.2300 | RFQ |