Part Details for M39079 SL005 by Alpha Wire
Overview of M39079 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39079 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8847
|
Newark | Unshielded Multiconductor Cable 2 Conductor 14Awg 100Ft, Cable Shielding:Unshielded, No. Of Conductors:2Conductor, Wire Gauge:14Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Gray Rohs Compliant: Yes |Alpha Wire M39079 SL005 Min Qty: 10 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$238.2400 | Buy Now |
DISTI #
M39079SL005-ND
|
DigiKey | CABLE 2 14AWG SLATE 30.5M Min Qty: 1 Lead time: 5 Weeks Container: Spool |
15 In Stock |
|
$151.0870 / $176.7300 | Buy Now |
DISTI #
602-M39079-100-09
|
Mouser Electronics | Multi-Conductor Cables 14 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$151.0800 | Order Now |
DISTI #
73597964
|
RS | Multi-Conductor Tray Cable, 14Awg/2C TC, Unshielded, UL, PVC Slate | Alpha Wire M39079 SL005 RoHS: Compliant Min Qty: 10 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$169.6600 / $176.7300 | RFQ |