There are no models available for this part yet.
Overview of M39116 SL199 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M39116 SL199 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89R6408
|
Newark | Ae Tray Cable /Bulk Ft |Alpha Wire M39116 SL199 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$1.5100 | Buy Now | |
DISTI #
3937-M39116SL199-ND
|
DigiKey | CABLE 3COND 20AWG SHLD 3000' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3.2200 | Buy Now | |
DISTI #
M39116SL199-ND
|
DigiKey | CABLE 3COND 20AWG SHLD 3000' Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6137 | Buy Now | |
DISTI #
602-M39116SL199
|
Mouser Electronics | Multi-Conductor Cables 20 AWG 3 Conductor Foil 300V PVC, PVC Per Foot - Slate RoHS: Compliant | 783 |
|
$1.5500 / $1.9600 | Buy Now |
CAD Models for M39116 SL199 by Alpha Wire
Part Data Attributes for M39116 SL199 by Alpha Wire
M39116 SL199
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
M39116 SL199Alpha WireVS
-