Part Details for M39121 SL002 by Alpha Wire
Overview of M39121 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39121 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6423
|
Newark | Ae Tray Cable /500 Ft |Alpha Wire M39121 SL002 Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,097.4100 / $1,257.6200 | Buy Now |
DISTI #
M39121SL002-ND
|
DigiKey | CABLE 2COND 14AWG SLATE SHLD Min Qty: 1000 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.0439 | Buy Now |
DISTI #
602-M39121-500-09
|
Mouser Electronics | Multi-Conductor Cables 14 AWG PVC 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$995.5500 | Order Now |
DISTI #
73598005
|
RS | Multi-Conductor Tray Cable, 14Awg/2C TC, Foil Shielded, UL, PVC Slate | Alpha Wire M39121 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,232.3500 / $1,456.4200 | RFQ |