Part Details for M39122 SL001 by Alpha Wire
Overview of M39122 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39122 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6426
|
Newark | Ae Tray Cable /1000 Ft |Alpha Wire M39122 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,475.2000 | Buy Now |
DISTI #
3937-M39122SL001-ND
|
DigiKey | CABLE 3COND 14AWG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$5,053.7300 | Buy Now |
DISTI #
M39122SL001-ND
|
DigiKey | CABLE 3COND 14AWG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2457 | Buy Now |
DISTI #
602-M39122-1000-09
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 3 Conductor Foil 300V PVC, PVC 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,260.9800 | Order Now |
DISTI #
73598007
|
RS | Multi-Conductor Tray Cable, 14Awg/3C TC, Foil Shielded, UL, PVC Slate | Alpha Wire M39122 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,457.1300 | RFQ |