Part Details for M39159 SL002 by Alpha Wire
Overview of M39159 SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39159 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6558
|
Newark | Ae Tray Cable /500 Ft |Alpha Wire M39159 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,729.8200 / $1,982.3500 | Buy Now |
DISTI #
3937-M39159SL002-ND
|
DigiKey | MULTI-PAIR 8COND 18AWG SLATE Min Qty: 1 Lead time: 17 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$3,531.8500 | Buy Now |
DISTI #
M39159SL002-ND
|
DigiKey | MULTI-PAIR 8COND 18AWG SLATE Min Qty: 1 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.1389 | Buy Now |
DISTI #
602-M39159SL002
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 4 Conductor Unshielded 300V PVC, PVC 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,580.1000 | Order Now |
DISTI #
73598038
|
RS | Multi-Conductor Tray Cable, 18Awg/4C TC, Foil Shielded, UL, PVC Slate | Alpha Wire M39159 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,717.1900 | RFQ |