Part Details for M39250 SL001 by Alpha Wire
Overview of M39250 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39250 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6584
|
Newark | Ae C&c/1000 Ft |Alpha Wire M39250 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,303.7100 / $1,494.0400 | Buy Now |
DISTI #
M39250SL001-ND
|
DigiKey | MULTI-PAIR 6COND 24AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.1828 | Buy Now |
DISTI #
602-M39250-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG PVC 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$1,351.6500 / $1,449.5300 | Order Now |
DISTI #
73598049
|
RS | Multi-Conductor Communication Cable, 24Awg/3Pr, Foil Shield, PVC Slate | Alpha Wire M39250 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,464.0100 / $1,730.2000 | RFQ |
DISTI #
3250867
|
Farnell | SHLD MULTIPAIR, 3 PAIR, 0.22MM2, 305M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 7 |
|
$1,019.4981 | Buy Now |