Part Details for M3933/14-02N by Amphenol Corporation
Overview of M3933/14-02N by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/14-02N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3933/14-02N
|
Avnet Americas | SMA Male to Female Attenuator, 12.4 GHz (Nonscreened) - Bag (Alt: M3933/14-02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$96.7814 / $176.8762 | Buy Now |
DISTI #
523-M3933/14-02N
|
Mouser Electronics | Attenuators - Interconnects SMA M to F Atten 12.4 GHz Nonscreened RoHS: Compliant | 26 |
|
$154.4300 / $197.7800 | Buy Now |
DISTI #
M3933/14-02N
|
TTI | Attenuators - Interconnects SMA M to F Atten 12.4 GHz Nonscreened Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$171.7700 / $197.7600 | Buy Now |
DISTI #
M3933/14-02N
|
Avnet Americas | SMA Male to Female Attenuator, 12.4 GHz (Nonscreened) - Bag (Alt: M3933/14-02N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$96.7814 / $176.8762 | Buy Now |