There are no models available for this part yet.
Overview of M3933/14-10S by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10133481-22000BLF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10133481-22000ALF | Amphenol Communications Solutions | HPCE CTB VT HEADER 10S | |
10139177-002LF | Amphenol Communications Solutions | HPCE STRADDLE MOUNT Receptacle 2HP28S Omitted 10S |
Price & Stock for M3933/14-10S by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-M3933/14-10S-ND
|
DigiKey | RF ATTENUATOR 7DB 50OHM SMA Min Qty: 6 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$348.7683 | Buy Now | |
DISTI #
530-M3933/14-10S
|
Mouser Electronics | Attenuators - Interconnects SMA QPL ATT SCREENED RoHS: Not Compliant | 0 |
|
$323.1400 / $348.7500 | Order Now |
CAD Models for M3933/14-10S by Cinch Connectivity Solutions
Part Data Attributes for M3933/14-10S by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W
|
Attenuation-Nom
|
7 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
33.01 dBm
|
Operating Frequency-Max
|
12400 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
VSWR-Max
|
1.25
|
Alternate Parts for M3933/14-10S
This table gives cross-reference parts and alternative options found for M3933/14-10S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/14-10S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/14-10N | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/14-10S vs M3933/14-10N |
MIL-A-3933/14-10 | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/14-10S vs MIL-A-3933/14-10 |
ATT-0205-07-SMA-02 | Fixed Attenuator, 0MHz Min, 12400MHz Max, MINIATURE PACKAGE | Cinch Connectivity Solutions | M3933/14-10S vs ATT-0205-07-SMA-02 |
M3933/14-10N | 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/14-10S vs M3933/14-10N |
M3933/14-10S | 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/14-10S vs M3933/14-10S |
M3933/14-10S | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | M3933/14-10S vs M3933/14-10S |
M3933/14-10S | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Spectrum Control | M3933/14-10S vs M3933/14-10S |
M3933/14-10N | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Spectrum Control | M3933/14-10S vs M3933/14-10N |
M3933/14-10N | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Cinch Connectivity Solutions | M3933/14-10S vs M3933/14-10N |
M3933/14-10S | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/14-10S vs M3933/14-10S |