Part Details for M3933/14-14S by Cinch Connectivity Solutions
Overview of M3933/14-14S by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/14-14S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-M3933/14-14S-ND
|
DigiKey | RF ATTENUATOR 40DB 50OHM SMA Min Qty: 6 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$265.4733 | Buy Now |
Part Details for M3933/14-14S
M3933/14-14S CAD Models
M3933/14-14S Part Data Attributes
|
M3933/14-14S
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M3933/14-14S
Cinch Connectivity Solutions
Fixed Attenuator, 0MHz Min, 12400MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 40 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |
Alternate Parts for M3933/14-14S
This table gives cross-reference parts and alternative options found for M3933/14-14S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/14-14S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/14-14S | 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/14-14S vs M3933/14-14S |
M3933/14-14S | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | M3933/14-14S vs M3933/14-14S |
M3933/14-14S | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Spectrum Control | M3933/14-14S vs M3933/14-14S |
M3933/14-14N | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Cinch Connectivity Solutions | M3933/14-14S vs M3933/14-14N |
MIL-A-3933/14-14 | Fixed Attenuator, 0MHz Min, 12400MHz Max | Vertiv Inc | M3933/14-14S vs MIL-A-3933/14-14 |
M3933/14-14N | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/14-14S vs M3933/14-14N |
M3933/14-14N | 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/14-14S vs M3933/14-14N |
M3933/14-14N | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | M3933/14-14S vs M3933/14-14N |
ATT-0205-40-SMA-02 | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR, MINIATURE PACKAGE | Artesyn Embedded Technologies | M3933/14-14S vs ATT-0205-40-SMA-02 |
MIL-A-3933/14-14 | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/14-14S vs MIL-A-3933/14-14 |