Part Details for M3933/14-22S by Cinch Connectivity Solutions
Overview of M3933/14-22S by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M3933/14-22S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-M3933/14-22S-ND
|
DigiKey | RF ATTENUATOR 11DB 50OHM SMA Min Qty: 6 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$348.7683 | Buy Now |
DISTI #
530-M3933/14-22S
|
Mouser Electronics | Attenuators - Interconnects SMA QPL ATT SCREENED RoHS: Not Compliant | 0 |
|
$323.1400 / $348.7500 | Order Now |
Part Details for M3933/14-22S
M3933/14-22S CAD Models
M3933/14-22S Part Data Attributes
|
M3933/14-22S
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M3933/14-22S
Cinch Connectivity Solutions
Fixed Attenuator, 0MHz Min, 12400MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 11 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |
Alternate Parts for M3933/14-22S
This table gives cross-reference parts and alternative options found for M3933/14-22S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/14-22S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/14-22N | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | M3933/14-22S vs M3933/14-22N |
M3933/14-22N | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/14-22S vs M3933/14-22N |
M3933/14-22S | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Spectrum Control | M3933/14-22S vs M3933/14-22S |
M3933/14-22N | 0MHz - 12400MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/14-22S vs M3933/14-22N |
MIL-A-3933/14-22 | RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/14-22S vs MIL-A-3933/14-22 |
MIL-A-3933/14-22 | Fixed Attenuator, 0MHz Min, 12400MHz Max | Midwest Microwave | M3933/14-22S vs MIL-A-3933/14-22 |
ATT-0205-11-SMA-02 | Fixed Attenuator, 0MHz Min, 12400MHz Max, MINIATURE PACKAGE | Midwest Microwave | M3933/14-22S vs ATT-0205-11-SMA-02 |
M3933/14-22N | Fixed Attenuator, 0MHz Min, 12400MHz Max, | Spectrum Control | M3933/14-22S vs M3933/14-22N |