Datasheets
M3933/16-05N by:

Fixed Attenuator, 0MHz Min, 18000MHz Max

Part Details for M3933/16-05N by Midwest Microwave

Overview of M3933/16-05N by Midwest Microwave

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M3933/16-05N

M3933/16-05N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M3933/16-05N Part Data Attributes

M3933/16-05N Midwest Microwave
Buy Now Datasheet
Compare Parts:
M3933/16-05N Midwest Microwave Fixed Attenuator, 0MHz Min, 18000MHz Max
Part Life Cycle Code Transferred
Ihs Manufacturer MIDWEST MICROWAVE
Reach Compliance Code unknown
Additional Feature SMA
Attenuation-Nom 1 dB
Construction COAXIAL
Input Power-Max (CW) 33.01 dBm
Operating Frequency-Max 18000 MHz
Operating Frequency-Min
RF/Microwave Device Type FIXED ATTENUATOR

Alternate Parts for M3933/16-05N

This table gives cross-reference parts and alternative options found for M3933/16-05N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/16-05N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M3933/16-05S RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies M3933/16-05N vs M3933/16-05S
M3933/16-05S Fixed Attenuator, 0MHz Min, 18000MHz Max, Cinch Connectivity Solutions M3933/16-05N vs M3933/16-05S
M3933/16-05S 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions M3933/16-05N vs M3933/16-05S
M3933/16-05N Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control M3933/16-05N vs M3933/16-05N
Part Number Description Manufacturer Compare
M3933/16-05S RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies M3933/16-05N vs M3933/16-05S
M3933/16-05N Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control M3933/16-05N vs M3933/16-05N
M3933/16-05S Fixed Attenuator, 0MHz Min, 18000MHz Max, Cinch Connectivity Solutions M3933/16-05N vs M3933/16-05S
M3933/16-05S Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control M3933/16-05N vs M3933/16-05S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3933/16-05N by Midwest Microwave.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3933/16-05N by Midwest Microwave

  • Please alert me when M3933/16-05N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M3933/16-05N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3933/16-05N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M3933/16-05N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3933/16-05N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3933/16-05N by Midwest Microwave

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: