Part Details for M3933/16-05N by Vertiv Inc
Overview of M3933/16-05N by Vertiv Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M3933/16-05N
M3933/16-05N CAD Models
M3933/16-05N Part Data Attributes
|
M3933/16-05N
Vertiv Inc
Buy Now
Datasheet
|
Compare Parts:
M3933/16-05N
Vertiv Inc
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VERTIV CO | |
Reach Compliance Code | unknown | |
Additional Feature | SMA | |
Attenuation-Nom | 1 dB | |
Construction | COAXIAL | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR |