Part Details for M3933/16-23N by Bel Fuse
Overview of M3933/16-23N by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Part Details for M3933/16-23N
M3933/16-23N CAD Models
M3933/16-23N Part Data Attributes
|
M3933/16-23N
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
M3933/16-23N
Bel Fuse
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M; I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 6.5 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Screening Level | MIL-STD-348 | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
VSWR-Max | 1.35 |