There are no models available for this part yet.
Overview of M3933/16-32S by Amphenol SV Microwave
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51967-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Receptacle. | |
51965-10003200CCLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 32S Vertical Header. | |
10106138-A008002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 10HDP 32S |
Price & Stock for M3933/16-32S by Amphenol SV Microwave
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC7059
|
Newark | Sma Female To Male Attenuator, 18 Ghz (Screened)/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave M3933/16-32S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.9600 / $260.2700 | Buy Now | |
DISTI #
SVM3933/16-32S-ND
|
DigiKey | RF ATTENUATOR 13DB 50OHM SMA Min Qty: 25 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$259.0000 | Buy Now | |
DISTI #
ASVM3933/16-32S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
Onlinecomponents.com | SMA Female to Male Attenuator - 18 GHz (Screened) RoHS: Compliant | 0 |
|
$234.4300 / $580.9400 | Buy Now | ||
DISTI #
ASVM3933/16-32S
|
Interstate Connecting Components | 0 |
|
Buy Now | |||
DISTI #
M3933/16-32S
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for M3933/16-32S by Amphenol SV Microwave
Part Data Attributes for M3933/16-32S by Amphenol SV Microwave
|
|
---|---|
Samacsys Manufacturer
|
Amphenol SV MICROWAVE
|