Part Details for M3933/16-34N by Amphenol Corporation
Overview of M3933/16-34N by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/16-34N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3933/16-34N
|
Avnet Americas | SMA Female to Male Attenuator, 18 GHz (Nonscreened) - Bag (Alt: M3933/16-34N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 0 Days Container: Bag | 0 |
|
$103.3476 / $188.8979 | Buy Now |
DISTI #
523-M3933/16-34N
|
Mouser Electronics | Attenuators - Interconnects SMA F to M Atten 18 GHz nonscreened RoHS: Compliant | 0 |
|
$164.9300 | Order Now |
DISTI #
M3933/16-34N
|
TTI | Attenuators - Interconnects SMA F to M Atten 18 GHz nonscreened Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$203.1200 / $213.2700 | Buy Now |
DISTI #
M3933/16-34N
|
Avnet Abacus | (Alt: M3933/16-34N) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |