Part Details for M3933/16-36N by Amphenol SV Microwave
Overview of M3933/16-36N by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/16-36N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7062
|
Newark | Sma Female To Male Attenuator, 18 Ghz (Nonscreened)/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave M3933/16-36N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.0000 / $168.1800 | Buy Now |
DISTI #
SVM3933/16-36N-ND
|
DigiKey | RF ATTENUATOR 15DB 50OHM SMA Min Qty: 25 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$164.9388 | Buy Now |
DISTI #
ASVM3933/16-36N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | SMA Female to Male Attenuator - 18 GHz (Nonscreened) RoHS: Compliant | 0 |
|
$149.2900 / $369.9600 | Buy Now |
DISTI #
ASVM3933/16-36N
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
M3933/16-36N
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |