M3933/25-01N
Description: Fixed Attenuator, 0MHz Min, 2000MHz Max,

Overview of M3933/25-01N by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M3933/25-01N by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 116-M3933/25-01N-ND
DigiKey RF ATTENUATOR 1DB 50OHM SMA Min Qty: 6 Lead time: 19 Weeks Container: Bag Temporarily Out of Stock
  • 6 $279.0783
$279.0783 Buy Now
DISTI # 530-M3933/25-01N
Mouser Electronics Attenuators - Interconnects SMA QPL ATT 0
  • 1 $279.0600
  • 10 $267.6800
  • 26 $262.5300
$262.5300 / $279.0600 Order Now

CAD Models for M3933/25-01N by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3933/25-01N by Cinch Connectivity Solutions

M3933/25-01N
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Additional Feature
SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W
Attenuation-Nom
1 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
33.01 dBm
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
2000 MHz
Operating Frequency-Min
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
FIXED ATTENUATOR
Surface Mount
NO
VSWR-Max
1.15
Want to compare parts?
  1. M3933/25-01N
    Cinch Connectivity Solutions
    Fixed Attenuator, 0MHz Min, 2000MHz Max,
    VS

Alternate Parts for M3933/25-01N

This table gives cross-reference parts and alternative options found for M3933/25-01N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/25-01N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MIL-A-3933/25-01 RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies M3933/25-01N vs MIL-A-3933/25-01
MIL-A-3933/25-01 RF/MICROWAVE FIXED ATTENUATOR TE Connectivity M3933/25-01N vs MIL-A-3933/25-01
M3933/25-01N RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies M3933/25-01N vs M3933/25-01N
M3933/25-01N Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control M3933/25-01N vs M3933/25-01N
ATT-0294-01-SMA-02 Fixed Attenuator, 0MHz Min, 2000MHz Max, STAINLESS STEEL Cinch Connectivity Solutions M3933/25-01N vs ATT-0294-01-SMA-02
M3933/25-01S Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control M3933/25-01N vs M3933/25-01S
MIL-A-3933/25-01 Fixed Attenuator, 0MHz Min, 2000MHz Max Midwest Microwave M3933/25-01N vs MIL-A-3933/25-01
M3933/25-01S Fixed Attenuator, 0MHz Min, 2000MHz Max Midwest Microwave M3933/25-01N vs M3933/25-01S
M3933/25-01S Fixed Attenuator, 0MHz Min, 2000MHz Max, Cinch Connectivity Solutions M3933/25-01N vs M3933/25-01S
Part Number Description Manufacturer Compare
ATT-0294-01-SMA-02 RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL Artesyn Embedded Technologies M3933/25-01N vs ATT-0294-01-SMA-02
M3933/25-01N RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies M3933/25-01N vs M3933/25-01N
M3933/25-01N Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control M3933/25-01N vs M3933/25-01N
M3933/25-01N Fixed Attenuator, 0MHz Min, 2000MHz Max, Defense Logistics Agency M3933/25-01N vs M3933/25-01N
ATT-0294-01-SMA-02 Fixed Attenuator, 0MHz Min, 2000MHz Max, STAINLESS STEEL Cinch Connectivity Solutions M3933/25-01N vs ATT-0294-01-SMA-02
M3933/25-01S Fixed Attenuator, 0MHz Min, 2000MHz Max, Cinch Connectivity Solutions M3933/25-01N vs M3933/25-01S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3933/25-01N by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3933/25-01N by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of M3933/25-01N would you like to use for your alert(s)?
  • Please alert me when M3933/25-01N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3933/25-01N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3933/25-01N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3933/25-01N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3933/25-01N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3933/25-01N by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: