Part Details for M3933/25-07N by Cinch Connectivity Solutions
Overview of M3933/25-07N by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/25-07N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
116-M3933/25-07N-ND
|
DigiKey | RF ATTENUATOR 7DB 50OHM SMA Min Qty: 6 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$280.1233 | Buy Now |
Part Details for M3933/25-07N
M3933/25-07N CAD Models
M3933/25-07N Part Data Attributes
|
M3933/25-07N
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M3933/25-07N
Cinch Connectivity Solutions
Fixed Attenuator, 0MHz Min, 2000MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W | |
Attenuation-Nom | 7 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Mounting Feature | PANEL MOUNT | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | NO | |
VSWR-Max | 1.15 |
Alternate Parts for M3933/25-07N
This table gives cross-reference parts and alternative options found for M3933/25-07N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/25-07N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3933/25-07S | Fixed Attenuator, 0MHz Min, 2000MHz Max, | Cinch Connectivity Solutions | M3933/25-07N vs M3933/25-07S |
ATT-0294-07-SMA-02 | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL | Artesyn Embedded Technologies | M3933/25-07N vs ATT-0294-07-SMA-02 |
MIL-A-3933/25-07 | Fixed Attenuator, 0MHz Min, 2000MHz Max | Midwest Microwave | M3933/25-07N vs MIL-A-3933/25-07 |
M3933/25-07S | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/25-07N vs M3933/25-07S |
MIL-A-3933/25-07 | Fixed Attenuator, 0MHz Min, 2000MHz Max | Vertiv Inc | M3933/25-07N vs MIL-A-3933/25-07 |
M3933/25-07N | RF/Microwave Attenuator, 0 MHz - 2000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/25-07N vs M3933/25-07N |
M3933/25-07N | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/25-07N vs M3933/25-07N |
M3933/25-07S | Fixed Attenuator, 0MHz Min, 2000MHz Max | Midwest Microwave | M3933/25-07N vs M3933/25-07S |
ATT-0294-07-SMA-02 | Fixed Attenuator, 0MHz Min, 2000MHz Max, STAINLESS STEEL | Cinch Connectivity Solutions | M3933/25-07N vs ATT-0294-07-SMA-02 |
ATT-0294-07-SMA-02 | Fixed Attenuator, 0MHz Min, 2000MHz Max, STAINLESS STEEL | Midwest Microwave | M3933/25-07N vs ATT-0294-07-SMA-02 |