M3933/25-45N
Description: Fixed Attenuator, 0MHz Min, 18000MHz Max,

Overview of M3933/25-45N by Spectrum Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M3933/25-45N by Spectrum Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M3933/25-45N by Spectrum Control

M3933/25-45N
Spectrum Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
Reach Compliance Code
compliant
Additional Feature
SMA
Attenuation-Nom
19 dB
Characteristic Impedance
50 Ω
Construction
COAXIAL
Input Power-Max (CW)
33.01 dBm
Operating Frequency-Max
12400 MHz
Operating Frequency-Min
RF/Microwave Device Type
FIXED ATTENUATOR
VSWR-Max
1.25
Want to compare parts?
  1. M3933/25-45N
    Spectrum Control
    Fixed Attenuator, 0MHz Min, 18000MHz Max,
    VS

Alternate Parts for M3933/25-45N

This table gives cross-reference parts and alternative options found for M3933/25-45N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/25-45N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATT-0291-19-SMA-02 Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL Cinch Connectivity Solutions M3933/25-45N vs ATT-0291-19-SMA-02
MIL-A-3933/25-45 RF/MICROWAVE FIXED ATTENUATOR TE Connectivity M3933/25-45N vs MIL-A-3933/25-45
M3933/25-45N Fixed Attenuator, 0MHz Min, 12400MHz Max, Cinch Connectivity Solutions M3933/25-45N vs M3933/25-45N
M3933/25-45S 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions M3933/25-45N vs M3933/25-45S
M3933/25-45N 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions M3933/25-45N vs M3933/25-45N
MIL-A-3933/25-45 RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies M3933/25-45N vs MIL-A-3933/25-45
M3933/25-45S Fixed Attenuator, 0MHz Min, 12400MHz Max Midwest Microwave M3933/25-45N vs M3933/25-45S
M3933/25-45S RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies M3933/25-45N vs M3933/25-45S
M3933/25-45S Fixed Attenuator, 0MHz Min, 18000MHz Max, Spectrum Control M3933/25-45N vs M3933/25-45S
ATT-0291-19-SMA-02 Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL Midwest Microwave M3933/25-45N vs ATT-0291-19-SMA-02
Part Number Description Manufacturer Compare
M3933/25-45N Fixed Attenuator, 0MHz Min, 12400MHz Max, Cinch Connectivity Solutions M3933/25-45N vs M3933/25-45N
ATT-0291-19-SMA-02 RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR, STAINLESS STEEL Artesyn Embedded Technologies M3933/25-45N vs ATT-0291-19-SMA-02
ATT-0291-19-SMA-02 Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL Cinch Connectivity Solutions M3933/25-45N vs ATT-0291-19-SMA-02
M3933/25-45S 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions M3933/25-45N vs M3933/25-45S
M3933/25-45N 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR Cobham RFMW Solutions M3933/25-45N vs M3933/25-45N
M3933/25-45S RF/Microwave Attenuator, 0 MHz - 12400 MHz RF/MICROWAVE FIXED ATTENUATOR Artesyn Embedded Technologies M3933/25-45N vs M3933/25-45S
ATT-0291-19-SMA-02 Fixed Attenuator, 0MHz Min, 12400MHz Max, STAINLESS STEEL Midwest Microwave M3933/25-45N vs ATT-0291-19-SMA-02

Related Parts for M3933/25-45N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M3933/25-45N by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M3933/25-45N by Spectrum Control

Select Manufacturer
Which Manufacturer of M3933/25-45N would you like to use for your alert(s)?
  • Please alert me when M3933/25-45N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M3933/25-45N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M3933/25-45N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M3933/25-45N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M3933/25-45N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M3933/25-45N by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: