There are no models available for this part yet.
Overview of M3933/25-66S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M3933/25-66S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M3933/25-66S
|
Avnet Americas | SMA Male to Female Attenuator, 18 GHz (Screened) - Bag (Alt: M3933/25-66S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bag | 2 |
|
$169.4036 | Buy Now | |
DISTI #
523-M3933/25-66S
|
Mouser Electronics | RF MIL Spec Connectors SMA M to F Atten, 18 GHz (Screened) RoHS: Compliant | 7 |
|
$209.2800 / $273.6600 | Buy Now | |
DISTI #
M3933/25-66S
|
TTI | RF MIL Spec Connectors SMA M to F Atten, 18 GHz (Screened) Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$198.9400 / $238.3300 | Buy Now | |
DISTI #
M3933/25-66S
|
Avnet Abacus | (Alt: M3933/25-66S) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |