There are no models available for this part yet.
Overview of M3933/25-80N by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M3933/25-80N by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
116-M3933/25-80N-ND
|
DigiKey | RF ATTENUATOR 12DB 50OHM SMA Min Qty: 6 Lead time: 19 Weeks Container: Bag | Temporarily Out of Stock |
|
$280.1233 | Buy Now | |
DISTI #
530-M3933/25-80N
|
Mouser Electronics | Attenuators - Interconnects SMA QPL ATT | 0 |
|
$250.2300 / $280.1000 | Order Now |
CAD Models for M3933/25-80N by Cinch Connectivity Solutions
Part Data Attributes for M3933/25-80N by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SMA-F; SMA-M, I/P POWER-MAX(PEAK)=500W
|
Attenuation-Nom
|
12 dB
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COAXIAL
|
Input Power-Max (CW)
|
33.01 dBm
|
Mounting Feature
|
PANEL MOUNT
|
Operating Frequency-Max
|
18000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
FIXED ATTENUATOR
|
Surface Mount
|
NO
|
VSWR-Max
|
1.35
|
Alternate Parts for M3933/25-80N
This table gives cross-reference parts and alternative options found for M3933/25-80N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M3933/25-80N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-A-3933/25-80 | RF/Microwave Attenuator, 0 MHz - 18000 MHz RF/MICROWAVE FIXED ATTENUATOR | Artesyn Embedded Technologies | M3933/25-80N vs MIL-A-3933/25-80 |
M3933/25-80S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Cinch Connectivity Solutions | M3933/25-80N vs M3933/25-80S |
M3933/25-80N | Fixed Attenuator, 0MHz Min, 18000MHz Max | Midwest Microwave | M3933/25-80N vs M3933/25-80N |
M3933/25-80S | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | M3933/25-80N vs M3933/25-80S |
M3933/25-80N | 0MHz - 18000MHz RF/MICROWAVE FIXED ATTENUATOR | Cobham RFMW Solutions | M3933/25-80N vs M3933/25-80N |
MIL-A-3933/25-80 | Fixed Attenuator, 0MHz Min, 18000MHz Max | Vertiv Inc | M3933/25-80N vs MIL-A-3933/25-80 |
M3933/25-80N | Fixed Attenuator, 0MHz Min, 18000MHz Max, | Spectrum Control | M3933/25-80N vs M3933/25-80N |
ATT-0290-12-SMA-02 | Fixed Attenuator, 0MHz Min, 18000MHz Max, STAINLESS STEEL | Cinch Connectivity Solutions | M3933/25-80N vs ATT-0290-12-SMA-02 |
M3933/25-80S | Fixed Attenuator, 0MHz Min, 18000MHz Max | Midwest Microwave | M3933/25-80N vs M3933/25-80S |
MIL-A-3933/25-80 | RF/MICROWAVE FIXED ATTENUATOR | TE Connectivity | M3933/25-80N vs MIL-A-3933/25-80 |