Part Details for M3933/14-05N by Amphenol SV Microwave
Overview of M3933/14-05N by Amphenol SV Microwave
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/14-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6984
|
Newark | Sma Male To Female Attenuator, 12.4 Ghz (Nonscreened)/Individual - Bag (Pack Fill Qty: 1) |Amphenol Sv Microwave M3933/14-05N Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.0700 / $157.4800 | Buy Now |
DISTI #
SVM3933/14-05N-ND
|
DigiKey | RF ATTENUATOR 15DB 50OHM SMA Min Qty: 25 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$154.4364 | Buy Now |
DISTI #
ASVM3933/14-05N
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | SMA Male to Female Attenuator - 12.4 GHz (Nonscreened) RoHS: Compliant | 0 |
|
$139.7800 / $346.4100 | Buy Now |
DISTI #
ASVM3933/14-05N
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
M3933/14-05N
|
Richardson RFPD | ATTENUATOR - FIXED COAXIAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for M3933/14-05N
M3933/14-05N CAD Models
M3933/14-05N Part Data Attributes
|
M3933/14-05N
Amphenol SV Microwave
Buy Now
|
Compare Parts:
M3933/14-05N
Amphenol SV Microwave
Fixed Attenuator, 0MHz Min, 12400MHz Max,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Additional Feature | SMA-F; SMA-M, I/P POWER-MAX(PEAK)=200W | |
Attenuation-Nom | 15 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 33.01 dBm | |
Operating Frequency-Max | 12400 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.25 |