Part Details for M3933/25-10N by Amphenol Corporation
Overview of M3933/25-10N by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/25-10N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3933/25-10N
|
Avnet Americas | SMA Male to Female Attenuator, 18 GHz (Nonscreened) - Bag (Alt: M3933/25-10N) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
$122.5737 | Buy Now |
DISTI #
523-M3933/25-10N
|
Mouser Electronics | RF MIL Spec Connectors SMA M to F Atten 18 GHz nonscreened RoHS: Compliant | 6 |
|
$150.1300 / $186.7700 | Buy Now |
DISTI #
M3933/25-10N
|
TTI | RF MIL Spec Connectors SMA M to F Atten 18 GHz nonscreened Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$177.7700 / $186.6600 | Buy Now |