Part Details for M3933/25-65S by Amphenol Corporation
Overview of M3933/25-65S by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M3933/25-65S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3933/25-65S
|
Avnet Americas | SMA Male to Female Attenuator, 18 GHz (Screened) - Bag (Alt: M3933/25-65S) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
$165.7890 / $237.6249 | Buy Now |
DISTI #
523-M3933/25-65S
|
Mouser Electronics | RF MIL Spec Connectors SMA M to F Atten, 18 GHz (Screened) RoHS: Compliant | 0 |
|
$207.4800 / $245.7900 | Order Now |
DISTI #
M3933/25-65S
|
TTI | RF MIL Spec Connectors SMA M to F Atten, 18 GHz (Screened) Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$245.6800 | Buy Now |