Part Details for M3BBK-5006J by 3M Interconnect
Overview of M3BBK-5006J by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06J08SL | Coilcraft Inc | Variable Inductor, 0.125uH Min, 0.143uH Max, Carbonyl-Core, Shielded, 3030, RADIAL LEADED, ROHS COMPLIANT | |
150-06J08L | Coilcraft Inc | Variable Inductor, 0.176uH Min, 0.234uH Max, Carbonyl-Core, Unshielded, 2727, RADIAL LEADED, ROHS COMPLIANT |
Price & Stock for M3BBK-5006J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3BBK-5006J-ND
|
DigiKey | IDC CABLE - MSR50K/MC50G/MSR50K Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.1364 / $29.2100 | Buy Now |