Part Details for M3DDK-3036R by 3M Interconnect
Overview of M3DDK-3036R by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3036R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V -4.8A 50Mohm Sop8 |
Price & Stock for M3DDK-3036R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3DDK-3036R-ND
|
DigiKey | IDC CABLE - MKR30K/MC34M/MKR30K Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6757 / $26.4500 | Buy Now |