Part Details for M3N1-35-125/5 by TE Connectivity
Overview of M3N1-35-125/5 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for M3N1-35-125/5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3933
|
Newark | Current Transformer, 125:5A, 2.5Va Rohs Compliant: Yes |Crompton Te Connectivity M3N1-35-125/5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.2000 / $75.3000 | Buy Now |
Part Details for M3N1-35-125/5
M3N1-35-125/5 CAD Models
M3N1-35-125/5 Part Data Attributes
|
M3N1-35-125/5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M3N1-35-125/5
TE Connectivity
Current Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Accuracy Class | 3 | |
Approvals | IEC/EN | |
Current Rating (Ip:Is) | 125:5 A | |
Height | 80 mm | |
Input Voltage-Nom | 720 V | |
Length | 105 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 2.5 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 38 mm | |
Window Dimension | W20.5XH38 (mm) |