Part Details for M3N1500/5A45 by TE Connectivity
Overview of M3N1500/5A45 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS5A4594DCKR | Texas Instruments | Single-Channel 8-Ohm SPST Analog Switch 5-SC70 -40 to 85 | |
TS5A4596DBVR | Texas Instruments | 8-Ohm SPST 5-V/3.3-V Single-Channel Analog Switch 5-SOT-23 -40 to 85 | |
TS5A4594DCKRE4 | Texas Instruments | Single-Channel 8-Ohm SPST Analog Switch 5-SC70 -40 to 85 |
Price & Stock for M3N1500/5A45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M3N1500/5A45
|
TME | Transformer: current, Iin: 500A, Iout: 5A, Øint: 45mm, 50÷60Hz Min Qty: 1 | 0 |
|
$51.5100 / $54.9400 | RFQ |