Part Details for M4-10RX by 3M Interconnect
Overview of M4-10RX by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRPBRX210-RX210 | Renesas Electronics Corporation | YRPBRX21 Evaluation Board for RX210 |
Price & Stock for M4-10RX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7100165322
|
Avnet Americas | 80611466386 M4-10RX RING NON-INSULATED BOTTLE - Bulk (Alt: 7100165322) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-M4-10RX
|
Mouser Electronics | Terminals M4-10RX RNG NON-INS. BOTTLE 16-10-W RoHS: Compliant | 8 |
|
$2.7900 / $5.7600 | Buy Now |
DISTI #
MMM7100165322
|
Heilind Electronics | 7100165322 80611466386 RING NON-INSULATED BOTTLE | Americas - 0 in Stock |
|
$3.5200 / $3.8133 | Buy Now |
Part Details for M4-10RX
M4-10RX CAD Models
M4-10RX Part Data Attributes
|
M4-10RX
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M4-10RX
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |