There are no models available for this part yet.
Overview of M4-128/64-15VC by Lattice Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Electronic Manufacturing
Price & Stock for M4-128/64-15VC by Lattice Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 21 |
|
$28.3500 / $31.5000 | Buy Now |
CAD Models for M4-128/64-15VC by Lattice Semiconductor Corporation
Part Data Attributes for M4-128/64-15VC by Lattice Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LATTICE SEMICONDUCTOR CORP
|
Package Description
|
TQFP-100
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
YES
|
Clock Frequency-Max
|
37 MHz
|
In-System Programmable
|
YES
|
JESD-30 Code
|
S-PQFP-G100
|
JESD-609 Code
|
e0
|
JTAG BST
|
YES
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
3
|
Number of Dedicated Inputs
|
2
|
Number of I/O Lines
|
64
|
Number of Macro Cells
|
128
|
Number of Terminals
|
100
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2 DEDICATED INPUTS, 64 I/O
|
Output Function
|
MACROCELL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Equivalence Code
|
QFP100,.63SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Programmable Logic Type
|
EE PLD
|
Propagation Delay
|
15 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
14 mm
|
Alternate Parts for M4-128/64-15VC
This table gives cross-reference parts and alternative options found for M4-128/64-15VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M4-128/64-15VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5-128/68-7VI/1 | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-15VC vs M5-128/68-7VI/1 |
M4A5-128/64-5YC | EE PLD, 5ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4-128/64-15VC vs M4A5-128/64-5YC |
M5A5-128/74-7VC | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-15VC vs M5A5-128/74-7VC |
ISPLSI1032E-125LT | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-15VC vs ISPLSI1032E-125LT |
M5-128/68-10VI/1 | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-15VC vs M5-128/68-10VI/1 |
M5-128/68-10VI | EE PLD, 10ns, 128-Cell, CMOS, PQFP100, TQFP-100 | Lattice Semiconductor Corporation | M4-128/64-15VC vs M5-128/68-10VI |
M4A5-128/64-7YC | EE PLD, 7.5ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4-128/64-15VC vs M4A5-128/64-7YC |
M4A5-128/64-55YC | EE PLD, 5.5ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4-128/64-15VC vs M4A5-128/64-55YC |
M4A5-128/64-12YC | EE PLD, 12ns, 128-Cell, CMOS, PQFP100, | Vantis Corporation | M4-128/64-15VC vs M4A5-128/64-12YC |
PLSI1032E-100LJ | EE PLD, 12.5ns, 128-Cell, CMOS, PQCC84, PLASTIC, LCC-84 | Lattice Semiconductor Corporation | M4-128/64-15VC vs PLSI1032E-100LJ |