Part Details for M4-14RK by 3M Interconnect
Overview of M4-14RK by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for M4-14RK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M4-14RK-ND
|
DigiKey | CONN RING CIRC 4AWG #1/4 CRIMP Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7732 | Buy Now |
DISTI #
7100164161
|
Avnet Americas | 80610051841 M4-14RK G-01-202K 16-14-W 88491 - Bulk (Alt: 7100164161) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
517-M4-14RK
|
Mouser Electronics | Terminals M4-14RK G-01-202K 16-14-W 88491 RoHS: Compliant | 21 |
|
$1.3400 / $2.2300 | Buy Now |
DISTI #
7100164161
|
Avnet Americas | 80610051841 M4-14RK G-01-202K 16-14-W 88491 - Bulk (Alt: 7100164161) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for M4-14RK
M4-14RK CAD Models
M4-14RK Part Data Attributes:
|
M4-14RK
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
M4-14RK
3M Interconnect
Ring Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 4 AWG |