Part Details for M4213 BK005 by Alpha Wire
Overview of M4213 BK005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4213 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R6914
|
Newark | Coaxial, 20Awg, Pvc, 100Ft, Coaxial Cable Type:Rg58/U, Wire Gauge:20Awg, Conductor Area Csa:0.48Mm², Impedance:50Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30M, Jacket Color:Black, Jacket Material:Pvc, Product Range:- Rohs Compliant: Yes |Alpha Wire M4213 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 6 |
|
$74.5600 / $100.3200 | Buy Now |
DISTI #
M4213BK005-ND
|
DigiKey | CABLE COAXIAL RG58C 20AWG 100' Min Qty: 1 Lead time: 35 Weeks Container: Spool | Temporarily Out of Stock |
|
$68.1370 / $82.4300 | Buy Now |
DISTI #
602-M4213-100-BK
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 100ft SPOOL BLACK RoHS: Compliant | 0 |
|
$76.0400 / $82.4300 | Order Now |
DISTI #
70137932
|
RS | Coaxial Cable, 20 AWG, 19/0.0071, 0.195 IN., POLYETHYLENE, BLACK NCV | Alpha Wire M4213 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$77.4800 / $82.4300 | Buy Now |