Part Details for M4610 SL001 by Alpha Wire
Overview of M4610 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4610 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8867
|
Newark | Shielded Multiconductor Cable, 15 Conductor, 24Awg, 1000Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:15Conductor, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire M4610 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$2,371.6000 | Buy Now |
DISTI #
M4610SL001-ND
|
DigiKey | CABLE 15COND 24AWG SHLD Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.1361 | Buy Now |
DISTI #
602-M4610-1000-09
|
Mouser Electronics | Multi-Conductor Cables 24 AWG PVC 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,150.6000 | Order Now |
DISTI #
73598082
|
RS | Multi-Conductor Communication Cable, 24Awg/15C, Foil Shield, PVC Slate | Alpha Wire M4610 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$2,643.9100 / $3,124.6200 | RFQ |