Part Details for M4636 SL005 by Alpha Wire
Overview of M4636 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4636 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05R8879
|
Newark | Shielded Multiconductor Cable, 6 Conductor, 22Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M Rohs Compliant: Yes |Alpha Wire M4636 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$136.8500 / $184.1400 | Buy Now |
DISTI #
M4636SL005-ND
|
DigiKey | CABLE 6CON 22AWG SLATE SHLD 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
189 In Stock |
|
$125.0700 / $146.3100 | Buy Now |
DISTI #
602-M4636-100-09
|
Mouser Electronics | Multi-Conductor Cables 22 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 3 |
|
$125.0300 / $144.7700 | Buy Now |
DISTI #
71177729
|
RS | Multiconductor Cable,6C,22AWG, Stranded,300V | Alpha Wire M4636 SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$136.0700 / $146.3100 | RFQ |
DISTI #
3247563
|
Farnell | SHLD FLEX CABLE, 6COND, 22AWG, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 22 |
|
$119.5685 | Buy Now |