Part Details for M464-60F22 by ABB Group
Overview of M464-60F22 by ABB Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4641MPY#PBF | Analog Devices | 38V, 10A DC/DC µModule Reg w/ | |
LTM4643MPY | Analog Devices | Ultrathin 4x µModule Reg w/ Co | |
LTM4649IY#PBF | Analog Devices | 10A Buck DC/DC µModule Reg |
Price & Stock for M464-60F22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002150978
|
Sager | Thomas & Betts | 0 |
|
Buy Now |