Part Details for M4690 SL001 by Alpha Wire
Overview of M4690 SL001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4690 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7253
|
Newark | Ae C&c /1000 Ft |Alpha Wire M4690 SL001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$1,151.0500 / $1,319.0900 | Buy Now |
DISTI #
3937-M4690SL001-ND
|
DigiKey | CABLE 2COND 18AWG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$2,350.1500 | Buy Now |
DISTI #
M4690SL001-ND
|
DigiKey | CABLE 2COND 18AWG SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.0443 | Buy Now |
DISTI #
602-M4690-1000-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 2 Conductor communication cables, Foil, 1000 ft - Slate RoHS: Compliant | 0 |
|
$1,223.0400 / $1,285.3500 | Order Now |
DISTI #
73598132
|
RS | Multiconductor Cable, Communication,18 AWG,2C, Foil Shield, PVC Slate | Alpha Wire M4690 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,364.9000 | RFQ |