Part Details for M4690 SL005 by Alpha Wire
Overview of M4690 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4690 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7255
|
Newark | Ae C&c /100 Ft |Alpha Wire M4690 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$136.0700 / $194.6700 | Buy Now |
DISTI #
M4690SL005-ND
|
DigiKey | CABLE 2CON 18AWG SLATE SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
16 In Stock |
|
$123.4560 / $144.4100 | Buy Now |
DISTI #
602-M4690-100-09
|
Mouser Electronics | Multi-Conductor Cables 18 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$123.4500 / $144.3700 | Order Now |
DISTI #
73598134
|
RS | Multiconductor Cable, Communication,18 AWG,2C, Foil Shield, PVC Slate | Alpha Wire M4690 SL005 RoHS: Compliant Min Qty: 5 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$152.8000 / $180.5800 | RFQ |