Part Details for M47098B011000G by Boyd Corporation
Overview of M47098B011000G by Boyd Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for M47098B011000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8596
|
Newark | Board Level Cooling, 24.89Mm, Aluminium Rohs Compliant: Yes |Boyd M47098B011000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.6800 | Buy Now |
DISTI #
71862813
|
RS | Heat Sink, Board level, Max Clip | Boyd M47098B011000G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 | RFQ |
DISTI #
665871
|
Avnet Abacus | Heat Sink, TO-126, TO-220, TO-247, 19.4 mm, 31.5 mm, 24.89 mm (Alt: 665871) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |