Part Details for M4724 SL002 by Alpha Wire
Overview of M4724 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4724 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7318
|
Newark | Ae C&c /500 Ft Rohs Compliant: Yes |Alpha Wire M4724 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,299.4300 / $1,489.1300 | Buy Now |
DISTI #
M4724SL002-ND
|
DigiKey | CABLE 4CON 16AWG SLATE SHLD 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,178.9600 | Buy Now |
DISTI #
3937-M4724SL002-ND
|
DigiKey | CABLE 4CON 16AWG SLATE SHLD 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2,653.1300 | Buy Now |
DISTI #
602-M4724-500-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG 4 Conductor communication cables, Foil, 500 ft - Slate RoHS: Compliant | 0 |
|
$1,178.9600 | Order Now |