Part Details for M4726 SL005 by Alpha Wire
Overview of M4726 SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M4726 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89R7323
|
Newark | Ae C&c/100 Ft |Alpha Wire M4726 SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$422.8500 / $603.1700 | Buy Now |
DISTI #
M4726SL005-ND
|
DigiKey | CABLE 6CON 16AWG SLATE SHLD 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
8 In Stock |
|
$386.4633 / $412.1800 | Buy Now |
DISTI #
602-M4726-100-09
|
Mouser Electronics | Multi-Conductor Cables 16 AWG PVC 100 FT SPOOL SLATE RoHS: Compliant | 3 |
|
$386.4600 / $412.1700 | Buy Now |
DISTI #
3250662
|
Farnell | SHLD CABLE, 6COND, 1.32MM2, 30M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 18 |
|
$357.6515 | Buy Now |