Part Details for M49055/12-12 by Molex
Overview of M49055/12-12 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M49055/12-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOLM49055/12-12
|
Heilind Electronics | 28 AWG, 40 cond., .050 Silver plated copper | Americas - 159 in Stock |
|
Buy Now | |
DISTI #
MOLM49055/12-12
|
Interstate Connecting Components | 28 AWG, 40 cond., .050 Silver plated copper | 53 |
|
Buy Now |