Part Details for M49142/05-0006 by Cinch Connectivity Solutions
Overview of M49142/05-0006 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Price & Stock for M49142/05-0006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M49142/05-0006-ND
|
DigiKey | TRB BULKHEAD CABLE JACK, STRAIGH Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.8640 | Buy Now |
DISTI #
530-M49142/05-0006
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB BLKD Jack QPL STR RoHS: Compliant | 0 |
|
$100.3700 / $102.8600 | Order Now |
Part Details for M49142/05-0006
M49142/05-0006 CAD Models
M49142/05-0006 Part Data Attributes
|
M49142/05-0006
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
M49142/05-0006
Cinch Connectivity Solutions
Triaxial Connector, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD:MIL-C-49142 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |
Alternate Parts for M49142/05-0006
This table gives cross-reference parts and alternative options found for M49142/05-0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M49142/05-0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M49142/05-0006 | CONNECTOR, TRIAXIAL CONNECTOR, RECEPTACLE | Artesyn Embedded Technologies | M49142/05-0006 vs M49142/05-0006 |
M49142/05-0008 | Triaxial Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack, | Trompeter | M49142/05-0006 vs M49142/05-0008 |